


5.0SMDJ100A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ100A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ100A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ100A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ100A/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.90000 | $8.90 |
| 10 | $5.58800 | $55.88 |
| 100 | $3.65970 | $365.97 |
| 500 | $2.83072 | $1,415.36 |
| 1,000 | $2.56376 | $2,563.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22197 | $6,665.91 |
| 6,000 | $2.05042 | $12,302.52 |
| 9,000 | $1.92896 | $17,360.64 |







