5.0SMDJ100A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 663
Unit Price: $13.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $6.39891
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.86980
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,727
Unit Price: $14.05000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.47436
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.05064
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.55730
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.53860
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8,378
Unit Price: $25.41000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,628
Unit Price: $38.07000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ100A-Q

DigiKey Part Number
118-5.0SMDJ100A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ100A-Q
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.14788$42,887.28