5.0SMDJ100A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 663
Unit Price: $13.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.14788
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $6.39891
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,727
Unit Price: $14.05000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.86980
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.47436
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.05064
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.55730
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.53860
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8,378
Unit Price: $25.41000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,628
Unit Price: $38.07000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ100A-QH

DigiKey Part Number
118-5.0SMDJ100A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ100A-QH
Description
TVS DIODE 100VWM 162VC DO214AB
Customer Reference
Detailed Description
162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.