3RM350L-6/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 930
Unit Price: $18.39000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.91787
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.38000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $16.67000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 302
Unit Price: $20.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 33
Unit Price: $24.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 766
Unit Price: $23.16000
Datasheet
MFG_AXIALCYLINDER3LEAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM350L-6/B

DigiKey Part Number
13-3RM350L-6/B-ND
Manufacturer
Manufacturer Product Number
3RM350L-6/B
Description
GDT 350V 10KA 3 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$10.14300$1,014.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.