
2046-35-C2LF | |
---|---|
DigiKey Part Number | 2046-35-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2046-35-C2LF |
Description | GDT 350V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2046-35-C2LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
5 | $11.10200 | $55.51 |
10 | $10.23900 | $102.39 |
50 | $8.49840 | $424.92 |
100 | $7.84070 | $784.07 |
250 | $7.04604 | $1,761.51 |
500 | $6.49654 | $3,248.27 |
1,000 | $5.98746 | $5,987.46 |
5,000 | $4.94315 | $24,715.75 |