
2036-35-B2LF | |
---|---|
DigiKey Part Number | 2036-35-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-35-B2LF |
Description | GDT 350V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-35-B2LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
5 | $15.24000 | $76.20 |
10 | $14.05700 | $140.57 |
50 | $11.66460 | $583.23 |
100 | $10.76130 | $1,076.13 |
300 | $9.46510 | $2,839.53 |
500 | $8.91402 | $4,457.01 |
1,000 | $8.21379 | $8,213.79 |
5,000 | $6.87671 | $34,383.55 |