


860010374012 | |
|---|---|
DigiKey Part Number | 732-8604-1-ND - Cut Tape (CT) 732-8604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010374012 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010374012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 517 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 713.46 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020374012 | Würth Elektronik | 4,770 | 732-8799-1-ND | $2.14000 | Direct |
| 860020474014 | Würth Elektronik | 17,002 | 732-8831-1-ND | $2.88000 | Upgrade |
| 860010474013 | Würth Elektronik | 4,768 | 732-8636-1-ND | $2.96000 | Parametric Equivalent |
| 16ZLJ470MT78X11.5 | Rubycon | 2,184 | 1189-3979-1-ND | $4.44000 | Direct |
| 16ZLH470MEFCT78X11.5 | Rubycon | 10,124 | 1189-3712-1-ND | $3.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 50 | $1.94840 | $97.42 |
| 100 | $1.70190 | $170.19 |
| 250 | $1.50452 | $376.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.32366 | $1,058.93 |
| 1,600 | $1.24967 | $1,999.47 |

