


860010474013 | |
|---|---|
DigiKey Part Number | 732-8636-1-ND - Cut Tape (CT) 732-8636-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010474013 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010474013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 561 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 774.18 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PK470MEFC8X11.5 | Rubycon | 3,092 | 1189-1733-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 50 | $2.49940 | $124.97 |
| 100 | $2.17870 | $217.87 |
| 250 | $1.93204 | $483.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.69363 | $1,354.90 |
| 1,600 | $1.61141 | $2,578.26 |


