470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020374012

DigiKey Part Number
732-8799-1-ND - Cut Tape (CT)
732-8799-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020374012
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020374012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
510.6 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLH470MEFCT78X11.5Rubycon10,1241189-3712-1-ND$3.70000Direct
16ZLJ470MT78X11.5Rubycon2,1841189-3979-1-ND$4.44000Direct
EKZH160ETD471MHB5DChemi-Con829565-EKZH160ETD471MHB5DCT-ND$6.17000Direct
16YXS470MEFC8X11.5Rubycon1,7911189-16YXS470MEFC8X11.5-ND$4.19000Parametric Equivalent
ED1C471MP308B5EChinsan (Elite)5754191-ED1C471MP308B5ECT-ND$2.47000Parametric Equivalent
In-Stock: 4,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
50$1.81700$90.85
100$1.58670$158.67
250$1.41408$353.52
Tape & Box (TB)
QuantityUnit PriceExt Price
800$1.23323$986.58
1,600$1.17568$1,881.09
Manufacturers Standard Package