


860020474014 | |
|---|---|
DigiKey Part Number | 732-8831-1-ND - Cut Tape (CT) 732-8831-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020474014 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020474014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 565.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX470MEFC8X11.5 | Rubycon | 1,836 | 1189-25PX470MEFC8X11.5-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 50 | $2.46640 | $123.32 |
| 100 | $2.15400 | $215.40 |
| 250 | $1.91560 | $478.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.67719 | $1,341.75 |
| 1,600 | $1.58675 | $2,538.80 |


