
705820135 | |
|---|---|
DigiKey Part Number | 732-11612-ND |
Manufacturer | |
Manufacturer Product Number | 705820135 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.531" (13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.531" (13.50mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.55200 | $15.52 |
| 50 | $1.24640 | $62.32 |
| 100 | $1.13310 | $113.31 |
| 500 | $1.01226 | $506.13 |








