W9464G6KH-5I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $23.72717
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 849
Unit Price: $55.99000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $36.24917
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 108
Unit Price: $62.57000
Datasheet
SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 55 ns 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9464G6KH-5I

DigiKey Part Number
W9464G6KH-5I-ND
Manufacturer
Manufacturer Product Number
W9464G6KH-5I
Description
IC DRAM 64MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 55 ns 66-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9464G6KH-5I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
55 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
108$25.68991$2,774.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.