
AS4C4M16D1A-5TCN | |
|---|---|
DigiKey Part Number | 1450-1290-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16D1A-5TCN |
Description | IC DRAM 64MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.99000 | $55.99 |
| 10 | $52.14100 | $521.41 |
| 25 | $50.56880 | $1,264.22 |
| 50 | $49.38320 | $2,469.16 |
| 108 | $48.06759 | $5,191.30 |
| 324 | $46.20938 | $14,971.84 |
| 540 | $45.35604 | $24,492.26 |
| 1,080 | $44.21325 | $47,750.31 |

