AS4C4M16D1A-5TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $40.67086

Direct


Winbond Electronics
In Stock: 91
Unit Price: $11.59000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $23.72717
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $23.72717
Datasheet
SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16D1A-5TCNTR

DigiKey Part Number
AS4C4M16D1A-5TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C4M16D1A-5TCNTR
Description
IC DRAM 64MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$36.24917$36,249.17
Manufacturers Standard Package