New Product
WM4PD-2-18.5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM4PD-2-18.5-S

DigiKey Part Number
5849-WM4PD-2-18.5-S-ND
Manufacturer
Manufacturer Product Number
WM4PD-2-18.5-S
Description
POWER DIV 4 WAY 2-18.5 GHZ SMA
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18.5 GHz Isolation (Typ) 20dB, Return Loss (Typ) 15dB, Imbalance (Typ) 3° Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Werbel Microwave LLC
Series
Packaging
Retail Package
Part Status
Active
Insertion Loss
0.9dB
Frequency
2 GHz ~ 18.5 GHz
Specifications
Isolation (Typ) 20dB, Return Loss (Typ) 15dB, Imbalance (Typ) 3°
Size / Dimension
3.000" L x 2.000" W x 0.380" H (76.20mm x 50.80mm x 9.70mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Werbel Microwave LLC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$2,942.35000$2,942.35
10$2,878.37800$28,783.78
25$2,817.14720$70,428.68