
WM4PD-2-18-S | |
|---|---|
DigiKey Part Number | 5849-WM4PD-2-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM4PD-2-18-S |
Description | POWER DIV 4 WAY 2-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Typ) 18dB, Return Loss (Typ) 17dB, Imbalance (Typ) 3° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 18dB, Return Loss (Typ) 17dB, Imbalance (Typ) 3° | |
Size / Dimension | 4.000" L x 2.500" W x 0.380" H (101.60mm x 63.50mm x 0.380mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,366.90000 | $3,366.90 |

