
WM4PD-4-18-S | |
---|---|
DigiKey Part Number | 5849-WM4PD-4-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM4PD-4-18-S |
Description | POWER DIV 4 WAY 4-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 18 GHz Isolation (Typ) 21dB, Return Loss (Typ) 16dB, Imbalance (Typ) 6° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 4 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 21dB, Return Loss (Typ) 16dB, Imbalance (Typ) 6° | |
Size / Dimension | 1.460" L x 1.980" W x 0.380" H (37.10mm x 50.30mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,350.97000 | $3,350.97 |
10 | $3,250.46400 | $32,504.64 |
25 | $3,152.93440 | $78,823.36 |