
WMC-2-8-20dB-S | |
|---|---|
DigiKey Part Number | 5849-WMC-2-8-20dB-S-ND |
Manufacturer | |
Manufacturer Product Number | WMC-2-8-20dB-S |
Description | COUPLER 20 DB 2-8 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, WiMAX 2GHz ~ 8GHz 20dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 8GHz | |
Coupling Factor | 20dB | |
Applications | Cellular, WiMAX | |
Insertion Loss | 0.45dB | |
Power - Max | 50W | |
Isolation | 42dB | |
Return Loss | 24dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,956.40000 | $2,956.40 |



