Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2092490000 | |
|---|---|
DigiKey Part Number | 281-2092490000-ND |
Manufacturer | |
Manufacturer Product Number | 2092490000 |
Description | H1,5/16 DS SW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1476100000 | Weidmüller | 9,449 | 281-1476100000CT-ND | $2.14000 | Parametric Equivalent |
| 2604710000 | Weidmüller | 7,910 | 281-2604710000CT-ND | $2.38000 | Parametric Equivalent |
| 9019130000 | Weidmüller | 18,713 | 281-5097-ND | $1.15000 | Parametric Equivalent |
| 1-966067-3 | TE Connectivity AMP Connectors | 13,675 | A122123-ND | $1.32000 | Parametric Equivalent |
| 11101015 | American Electrical Inc. | 52,292 | 288-1020-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.27416 | $637.08 |













