
2604710000 | |
|---|---|
DigiKey Part Number | 281-2604710000TR-ND - Tape & Reel (TR) 281-2604710000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2604710000 |
Description | H1,5/16DS SW BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.99800 | $19.98 |
| 25 | $1.86800 | $46.70 |
| 50 | $1.77920 | $88.96 |
| 100 | $1.69360 | $169.36 |
| 250 | $1.58772 | $396.93 |
| 500 | $1.51160 | $755.80 |
| 1,000 | $1.43942 | $1,439.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | $1.30068 | $5,462.86 |
| 8,400 | $1.23860 | $10,404.24 |
| 12,600 | $1.20367 | $15,166.24 |
| 21,000 | $1.16107 | $24,382.47 |
| 29,400 | $1.13384 | $33,334.90 |
| 42,000 | $1.10569 | $46,438.98 |


