
1476100000 | |
|---|---|
DigiKey Part Number | 281-1476100000TR-ND - Tape & Reel (TR) 281-1476100000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476100000 |
Description | H1,5/16D SW BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.80100 | $18.01 |
| 25 | $1.68720 | $42.18 |
| 50 | $1.60640 | $80.32 |
| 100 | $1.53000 | $153.00 |
| 250 | $1.43352 | $358.38 |
| 500 | $1.36510 | $682.55 |
| 1,000 | $1.29982 | $1,299.82 |
| 2,500 | $1.21833 | $3,045.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.16015 | $5,800.75 |
| 10,000 | $1.10476 | $11,047.60 |
| 15,000 | $1.07361 | $16,104.15 |
| 25,000 | $1.03561 | $25,890.25 |
| 35,000 | $1.01133 | $35,396.55 |
| 50,000 | $0.98622 | $49,311.00 |


