11103015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 42,187
Unit Price: $1.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,165
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 9,449
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1.27416
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 9,253
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 7,910
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 377
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 4,894
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $1.23320
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5,363
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 0
Unit Price: $85.83000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $283.14978
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $60.26360

Parametric Equivalent


Panduit Corp
In Stock: 50,335
Unit Price: $3.04000
Datasheet
Image for 11103015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11103015

DigiKey Part Number
288-11103015-ND
Manufacturer
Manufacturer Product Number
11103015
Description
INS FER BLACK 1.5, 10 (16 AWG)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
16.50mm
Length - Pin
10.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$535.96000$535.96
Manufacturers Standard Package