BYV29B-600,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,512
Unit Price: $11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 2,035
Unit Price: $13.46000
Datasheet

Similar


STMicroelectronics
In Stock: 1,696
Unit Price: $8.81000
Datasheet

Similar


STMicroelectronics
In Stock: 6,881
Unit Price: $10.77000
Datasheet

Similar


STMicroelectronics
In Stock: 4,271
Unit Price: $8.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,258
Unit Price: $17.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.74921
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 719
Unit Price: $17.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.20658
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.66156
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.66156
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.08845
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.66156
Datasheet
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV29B-600,118

DigiKey Part Number
BYV29B-600,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYV29B-600,118
Description
DIODE STANDARD 600V 9A D2PAK
Customer Reference
Detailed Description
Diode 600 V 9A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
9A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600$3.19711$17,903.82