


STTH806G-TR | |
|---|---|
DigiKey Part Number | 497-5263-2-ND - Tape & Reel (TR) 497-5263-1-ND - Cut Tape (CT) 497-5263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH806G-TR |
Description | DIODE STANDARD 600V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH806G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.84000 | $68.40 |
| 100 | $5.40400 | $540.40 |
| 500 | $4.24426 | $2,122.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53738 | $3,537.38 |
| 2,000 | $3.50236 | $7,004.72 |
| 3,000 | $3.39737 | $10,192.11 |
| 5,000 | $3.36345 | $16,817.25 |

