
VS-ETH1506STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-ETH1506STRL-M3TR-ND - Tape & Reel (TR) 112-VS-ETH1506STRL-M3CT-ND - Cut Tape (CT) 112-VS-ETH1506STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-ETH1506STRL-M3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.45 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $11.01400 | $110.14 |
| 100 | $7.46260 | $746.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.60000 | $4,480.00 |
| 1,600 | $5.16494 | $8,263.90 |
| 2,400 | $4.94330 | $11,863.92 |
| 4,000 | $4.69428 | $18,777.12 |
| 5,600 | $4.61669 | $25,853.46 |

