Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4ATJBU4300A3GK | |
|---|---|
DigiKey Part Number | 399-14241-ND |
Manufacturer | |
Manufacturer Product Number | C4ATJBU4300A3GK |
Description | CAP FILM 3UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ATJBU4300A3GK Models |
Category | ESR (Equivalent Series Resistance) 3.4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4ATJBU4300A3GK | WEC | 54 | 2266-4ATJBU4300A3GK-ND | $160.90750 | Parametric Equivalent |
| B32754C4305K000 | TDK | 139 | 495-77287-ND | $49.16000 | Parametric Equivalent |
| C4ATJBU4300A3GK | WEC | 54 | 2266-C4ATJBU4300A3GK-ND | $141.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.25000 | $141.25 |
| 10 | $110.99000 | $1,109.90 |
| 64 | $97.48641 | $6,239.13 |
| 128 | $93.99359 | $12,031.18 |
| 512 | $88.74725 | $45,438.59 |




