
B32754C4305K000 | |
|---|---|
DigiKey Part Number | 495-77287-ND |
Manufacturer | |
Manufacturer Product Number | B32754C4305K000 |
Description | CAP FILM 3UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32754C4305K000 Models |
Category | ESR (Equivalent Series Resistance) 6.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.437" (36.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.16000 | $49.16 |
| 10 | $36.16600 | $361.66 |
| 50 | $30.97860 | $1,548.93 |
| 196 | $28.08526 | $5,504.71 |
| 588 | $26.44190 | $15,547.84 |
| 1,176 | $25.63710 | $30,149.23 |
| 2,548 | $24.90556 | $63,459.37 |

