
4ATJBU4300A3GK | |
|---|---|
DigiKey Part Number | 2266-4ATJBU4300A3GK-ND |
Manufacturer | |
Manufacturer Product Number | 4ATJBU4300A3GK |
Description | 3 U 700V |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial |
Category | ESR (Equivalent Series Resistance) 3.4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $160.90750 | $643.63 |
| 24 | $135.30250 | $3,247.26 |
| 44 | $127.23750 | $5,598.45 |

