5447647-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 205
Unit Price: $174.84000
Datasheet

Similar


Taoglas Limited
In Stock: 115
Unit Price: $28.96000
Datasheet

Parametric Equivalent


WEC
In Stock: 209
Unit Price: $45.22133
Datasheet
5447647-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5447647-1
5447647-1
5447647-1

5447647-1

DigiKey Part Number
A122879-ND
Manufacturer
Manufacturer Product Number
5447647-1
Description
CONN SMA PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5447647-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 209 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

209In Stock
Ships from WEC