
SMAMST.P.NI.G.XX | |
|---|---|
DigiKey Part Number | 931-SMAMST.P.NI.G.XX-ND |
Manufacturer | |
Manufacturer Product Number | SMAMST.P.NI.G.XX |
Description | SMA(M)ST FOR 200 SERIES CABLE NI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.96000 | $28.96 |
| 10 | $24.59000 | $245.90 |
| 25 | $23.05280 | $576.32 |
| 50 | $21.94960 | $1,097.48 |
| 100 | $20.90130 | $2,090.13 |
| 250 | $19.59216 | $4,898.04 |
| 500 | $18.65718 | $9,328.59 |
| 1,000 | $17.40363 | $17,403.63 |
| 2,500 | $16.65574 | $41,639.35 |

