Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1744495-5 | |
|---|---|
DigiKey Part Number | 17-1744495-5-ND |
Manufacturer | |
Manufacturer Product Number | 1744495-5 |
Description | 05P EP-II HOUSING, GREEN |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744495-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.97597 | $23,423.28 |







