Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VHR-5N-M | |
|---|---|
DigiKey Part Number | 455-VHR-5N-M-ND |
Manufacturer | |
Manufacturer Product Number | VHR-5N-M |
Description | VH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Green 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHR-5N | JST Sales America Inc. | 46,567 | 455-1186-ND | $1.32000 | Parametric Equivalent |
| VHR-5N-BK | JST Sales America Inc. | 0 | 455-VHR-5N-BK-ND | $1.12371 | Parametric Equivalent |
| VHR-5N-R | JST Sales America Inc. | 0 | 455-VHR-5N-R-ND | $1.00475 | Parametric Equivalent |
| VHR-5N-WGE1 | JST Sales America Inc. | 0 | 455-VHR-5N-WGE1-ND | $0.82486 | Parametric Equivalent |
| VHRR-5N | JST Sales America Inc. | 0 | 455-VHRR-5N-ND | $0.79764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00475 | $1,004.75 |







