VHR-5N-WGE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 44,662
Unit Price: $9.53000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $9.04386
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $7.27761
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $7.27761
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $5.77754
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: $11.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,794
Unit Price: $30.97000
Datasheet

Parametric Equivalent


WEC
In Stock: 16,400
Unit Price: $14.53020
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.13545
Datasheet

Parametric Equivalent


JAM
In Stock: 739
Unit Price: $16.67000
Datasheet
Image for VHR-5N-WGE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHR-5N-WGE1

DigiKey Part Number
455-VHR-5N-WGE1-ND
Manufacturer
Manufacturer Product Number
VHR-5N-WGE1
Description
VH HOUSING (GLOW-WIRE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA6), Nylon 6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VHR-5NJST Sales America Inc.44,662455-1186-ND$9.53000Parametric Equivalent
VHR-5N-BKJST Sales America Inc.0455-VHR-5N-BK-ND$9.04386Parametric Equivalent
VHR-5N-MJST Sales America Inc.0455-VHR-5N-M-ND$7.27761Parametric Equivalent
VHR-5N-RJST Sales America Inc.0455-VHR-5N-R-ND$7.27761Parametric Equivalent
VHRR-5NJST Sales America Inc.0455-VHRR-5N-ND$5.77754Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.82486$824.86
Manufacturers Standard Package