cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211290010

DigiKey Part Number
2266-1211290010-ND
Manufacturer
Manufacturer Product Number
1211290010
Description
BAG 100 SCREWS M3 X 27.0 MM
Customer Reference
Detailed Description
M3 Phillips Button Head Button Head Screw Phillips Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Button Head Screw
Screw Head Type
Phillips Button Head
Drive Type
Phillips
Thread Size
M3
Length - Below Head
1.063" (27.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $311.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8$74.44625$595.57
56$72.96054$4,085.79
104$71.47481$7,433.38
200$69.98900$13,997.80