
3066 | |
---|---|
DigiKey Part Number | 4876-3066-ND |
Manufacturer | |
Manufacturer Product Number | 3066 |
Description | CAP SCREW BUTTON HEX 1/4"-20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Button Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Button Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.560" (14.22mm) | |
Head Height | 0.132" (3.35mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.882" (22.40mm) | |
Material | Steel | |
Plating | Zinc, Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |