cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211290030

DigiKey Part Number
900-1211290030-ND
Manufacturer
Manufacturer Product Number
1211290030
Description
BAG 100 SCREWS M3 X 20.0 MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M3 Phillips Button Head Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Phillips Button Head
Drive Type
Phillips
Features
-
Thread Size
M3
Head Diameter
-
Head Height
-
Length - Below Head
0.787" (20.00mm)
Length - Overall
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 210 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$231.45175$46,290.35

Other Suppliers on DigiKey

210In Stock
Ships from WEC