
111547-7 | |
|---|---|
DigiKey Part Number | APSR30-ND |
Manufacturer | |
Manufacturer Product Number | 111547-7 |
Description | STRAIN RELIEF FOR 30POS PIN CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 111547-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 30 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $20.48733 | $122,923.98 |







