


A1RXB-3036M | |
|---|---|
DigiKey Part Number | A1RXB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-3036M |
Description | IDC CABLE - APR30B/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.40000 | $187.40 |
| 10 | $155.32200 | $1,553.22 |
| 25 | $144.16400 | $3,604.10 |
| 50 | $136.27800 | $6,813.90 |
| 100 | $128.84310 | $12,884.31 |
| 250 | $119.66496 | $29,916.24 |
| 500 | $113.99106 | $56,995.53 |


