A1RXB-30 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1RXB-30 G
Part Number Breakdown TE-AMP 1or3

A1RXB-3036G

DigiKey Part Number
A1RXB-3036G-ND
Manufacturer
Manufacturer Product Number
A1RXB-3036G
Description
IDC CABLE - APR30B/AE30G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$165.45000$165.45
10$137.07900$1,370.79
25$127.23000$3,180.75
50$120.26780$6,013.39
100$113.70260$11,370.26
250$105.59776$26,399.44
500$99.87554$49,937.77
Manufacturers Standard Package
Alternate Color
IDC CABLE - APR30B/AE30M/X
In-Stock: 0
Unit Price: $187.40000