
1206B221K500CT | |
|---|---|
DigiKey Part Number | 1292-1607-2-ND - Tape & Reel (TR) 1292-1607-1-ND - Cut Tape (CT) 1292-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B221K500CT |
Description | CAP CER 220PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B221K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7R9BB221 | YAGEO | 872 | 311-1164-1-ND | $1.64000 | Direct |
| KGM31BR71H221KT | KYOCERA AVX | 5,357 | 478-KGM31BR71H221KTCT-ND | $1.81000 | Direct |
| 885012208071 | Würth Elektronik | 88 | 732-8111-1-ND | $1.32000 | Parametric Equivalent |
| C1206C221K5RACTU | KEMET | 6,007 | 399-15094-1-ND | $3.12000 | Parametric Equivalent |
| VJ1206Y221KXACW1BC | Vishay Vitramon | 4,142 | 720-1809-1-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16508 | $82.54 |
| 1,000 | $0.14585 | $145.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11728 | $469.12 |
| 8,000 | $0.10671 | $853.68 |
| 12,000 | $0.10141 | $1,216.92 |
| 20,000 | $0.09555 | $1,911.00 |
| 28,000 | $0.09213 | $2,579.64 |
| 40,000 | $0.08883 | $3,553.20 |

