



CC1206KRX7R9BB221 | |
|---|---|
DigiKey Part Number | 311-1164-2-ND - Tape & Reel (TR) 311-1164-1-ND - Cut Tape (CT) 311-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7R0BB221 | YAGEO | 4,841 | 13-CC1206KRX7R0BB221CT-ND | $1.73000 | Upgrade |
| CC1206KRX7RABB221 | YAGEO | 3,872 | 13-CC1206KRX7RABB221CT-ND | $1.73000 | Upgrade |
| CC1206FRNPO9BN221 | YAGEO | 5,301 | 13-CC1206FRNPO9BN221CT-ND | $3.86000 | Similar |
| CC1206JRNPO0BN221 | YAGEO | 8 | 311-1930-1-ND | $1.81000 | Similar |
| CC1206JRNPO9BN221 | YAGEO | 1,702 | 311-1433-1-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.65120 | $32.56 |
| 100 | $0.56970 | $56.97 |
| 500 | $0.43344 | $216.72 |
| 1,000 | $0.39143 | $391.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32859 | $1,314.36 |
| 8,000 | $0.30529 | $2,442.32 |
| 12,000 | $0.29361 | $3,523.32 |
| 20,000 | $0.28068 | $5,613.60 |
| 28,000 | $0.27313 | $7,647.64 |
| 40,000 | $0.26586 | $10,634.40 |

