1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R0BB221

DigiKey Part Number
13-CC1206KRX7R0BB221TR-ND - Tape & Reel (TR)
13-CC1206KRX7R0BB221CT-ND - Cut Tape (CT)
13-CC1206KRX7R0BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R0BB221
Description
CAP CER 220PF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R0BB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.96100$9.61
50$0.68480$34.24
100$0.60020$60.02
500$0.45932$229.66
1,000$0.41581$415.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31703$1,268.12
8,000$0.29679$2,374.32
12,000$0.29100$3,492.00
20,000$0.28932$5,786.40
28,000$0.28405$7,953.40
40,000$0.28307$11,322.80
48,000$0.28202$13,536.96
96,000$0.27000$25,920.00
100,000$0.26936$26,936.00
Manufacturers Standard Package