
CC1206JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-1433-2-ND - Tape & Reel (TR) 311-1433-1-ND - Cut Tape (CT) 311-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72020 | $36.01 |
| 100 | $0.63140 | $63.14 |
| 500 | $0.48294 | $241.47 |
| 1,000 | $0.43714 | $437.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35108 | $1,404.32 |
| 8,000 | $0.32689 | $2,615.12 |
| 12,000 | $0.31477 | $3,777.24 |
| 20,000 | $0.30135 | $6,027.00 |
| 28,000 | $0.29350 | $8,218.00 |
| 40,000 | $0.28596 | $11,438.40 |

