
C1206C221K5RACTU | |
|---|---|
DigiKey Part Number | 399-15094-2-ND - Tape & Reel (TR) 399-15094-1-ND - Cut Tape (CT) 399-15094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221K5RACTU |
Description | CAP CER 220PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75891 | $3,035.64 |
| 8,000 | $0.71564 | $5,725.12 |
| 12,000 | $0.69397 | $8,327.64 |
| 20,000 | $0.66996 | $13,399.20 |
| 28,000 | $0.65592 | $18,365.76 |
| 40,000 | $0.64242 | $25,696.80 |

