220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H221KT

DigiKey Part Number
478-KGM31BR71H221KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H221KTCT-ND - Cut Tape (CT)
478-KGM31BR71H221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H221KT
Description
CAP CER 220PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H221KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067A221KAT2AKYOCERA AVX1,685478-KGM31BCG2H221KTCT-ND$3.37000Upgrade
KGM31BCG2A221FTKYOCERA AVX3,839478-KGM31BCG2A221FTCT-ND$6.25000Upgrade
KGM31BCG2A221KTKYOCERA AVX14,039478-KGM31BCG2A221KTCT-ND$2.22000Upgrade
KGM31BCG2D221KTKYOCERA AVX1,690478-KGM31BCG2D221KTCT-ND$2.55000Upgrade
KGM31BCG2H221JTKYOCERA AVX3,815478-KGM31BCG2H221JTCT-ND$2.63000Upgrade
In-Stock: 5,357
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02800$10.28
50$0.73500$36.75
100$0.64540$64.54
500$0.49444$247.22
1,000$0.44799$447.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37833$1,513.32
8,000$0.35249$2,819.92
12,000$0.33955$4,074.60
20,000$0.32521$6,504.20
28,000$0.31683$8,871.24
40,000$0.30877$12,350.80
Manufacturers Standard Package