
KGM31BCG2A221FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A221FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A221FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A221FT |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A221FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.91300 | $39.13 |
| 50 | $2.99600 | $149.80 |
| 100 | $2.71310 | $271.31 |
| 500 | $2.23542 | $1,117.71 |
| 1,000 | $2.08785 | $2,087.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.66109 | $6,644.36 |
| 8,000 | $1.58532 | $12,682.56 |
| 12,000 | $1.54736 | $18,568.32 |
| 20,000 | $1.50528 | $30,105.60 |
| 28,000 | $1.48068 | $41,459.04 |
| 40,000 | $1.45701 | $58,280.40 |

