
KGM31BCG2H221JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H221JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H221JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H221JT |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11640 | $55.82 |
| 100 | $0.98900 | $98.90 |
| 500 | $0.77480 | $387.40 |
| 1,000 | $0.70861 | $708.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52984 | $2,119.36 |
| 8,000 | $0.49666 | $3,973.28 |
| 12,000 | $0.48005 | $5,760.60 |
| 20,000 | $0.46164 | $9,232.80 |
| 28,000 | $0.45088 | $12,624.64 |
| 40,000 | $0.44053 | $17,621.20 |

