
0805B104K101CT | |
---|---|
DigiKey Part Number | 1292-0805B104K101CTTR-ND - Tape & Reel (TR) 1292-0805B104K101CT-ND - Cut Tape (CT) 1292-0805B104K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B104K101CT |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B104K101CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.15600 | $7.80 |
100 | $0.13300 | $13.30 |
500 | $0.09442 | $47.21 |
1,000 | $0.08252 | $82.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06796 | $203.88 |
6,000 | $0.06084 | $365.04 |
9,000 | $0.05729 | $515.61 |
15,000 | $0.05337 | $800.55 |
21,000 | $0.04887 | $1,026.27 |
30,000 | $0.04783 | $1,434.90 |
36,000 | $0.04658 | $1,676.88 |