
MAASH21GSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH21GSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAASH21GSB7104KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAASH21GSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH21GSB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7104KGHT | Taiyo Yuden | 2,119 | 587-HMF212B7104KGHTCT-ND | $1.89000 | Parametric Equivalent |
| MCASH21GSB7104KTNA01 | Taiyo Yuden | 3,090 | 587-MCASH21GSB7104KTNA01CT-ND | $1.73000 | Parametric Equivalent |
| MCJCH21GBB7104KTPA01 | Taiyo Yuden | 1,755 | 587-MCJCH21GBB7104KTPA01CT-ND | $3.29000 | Parametric Equivalent |
| 08051C104K4T2A | KYOCERA AVX | 798,003 | 478-KAM21KR72A104KUCT-ND | $2.38000 | Parametric Equivalent |
| C0805S104K1RACAUTO | KEMET | 4,670 | 399-C0805S104K1RACAUTOCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76460 | $38.23 |
| 100 | $0.67170 | $67.17 |
| 500 | $0.51516 | $257.58 |
| 1,000 | $0.46706 | $467.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40768 | $1,223.04 |
| 6,000 | $0.37867 | $2,272.02 |
| 9,000 | $0.36415 | $3,277.35 |
| 15,000 | $0.34806 | $5,220.90 |
| 21,000 | $0.33866 | $7,111.86 |
| 30,000 | $0.32962 | $9,888.60 |

