
MCJCH21GBB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH21GBB7104KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH21GBB7104KTPA01CT-ND - Cut Tape (CT) 587-MCJCH21GBB7104KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH21GBB7104KTPA01 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GBB7104KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45520 | $72.76 |
| 100 | $1.29650 | $129.65 |
| 500 | $1.02916 | $514.58 |
| 1,000 | $0.94679 | $946.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87896 | $1,757.92 |
| 4,000 | $0.82318 | $3,292.72 |
| 6,000 | $0.79525 | $4,771.50 |
| 10,000 | $0.76430 | $7,643.00 |
| 14,000 | $0.74621 | $10,446.94 |
| 20,000 | $0.72881 | $14,576.20 |

